EPCOS / TDK B82801 SMT Current Sense Transformers
EPCOS/TDK B82801 SMT Current Sense Transformers offer very low DC resistance and different turns ratios within very small, RoHS Compliant packages. The components feature a frequency range of 50kHz to 1MHz and an operating temperature range of -40°C to +125°C. An insulated coating of the ferrite cores provides space-saving installation on tightly populated boards. Highly automated production using laser welding technology ensures excellent reproducibility and high reliability.Features
- Low DC resistance
- Different turns ratio
- Small packaging
- RoHS compatible
Applications
- Switching power supplies
- Feedback control
- Overload sensing
- Load drop/shut down detection
Inilathala: 2009-12-02
| Na-update: 2023-07-22