EPCOS / TDK Z63000 MediPlas Reactor
EPCOS / TDK Z63000 MediPlas Reactor is designed to be used as an electro-ceramic ozone generator with active temperature control. This reactor features a 40W maximal continuous input DC power, 0slm to 10slm gas flow, ±12V (maximum 3A) input voltage temperature control, 3000M altitude, and 6600V (HV to GND) withstand voltage. The MediPlas reactor operates from 0°C to 50°C temperature range and up to 85% RH humidity. This reactor is RoHS-compliant and is available in 78mm x 63mm x 78mm dimensions (without hoses). The MediPlas reactor is used in the internal sterilization of medical equipment, medical tools, and dental chair applications.Features
- Active temperature control (cooling and heating)
- Easy to integrate
- Continuous operation
- 40W maximal continuous input DC power
- ±12V (maximum 3A) input voltage temperature control
- 3000M altitude
- 0slm to 10slm gas flow
- 6600V (HV to GND) withstand voltage
- 0°C to 50°C operating temperature range
- Up to 85% RH operating humidity
Applications
- Internal sterilization of medical equipment
- Medical tools
- Dental chair
Additional Resource
Inilathala: 2023-09-08
| Na-update: 2023-09-26