TDK S07 SIOV Metal Oxide Leaded Varistors

TDK S07 SIOV Metal Oxide Leaded Varistors are high-performance varistors with a small ø7mm disk and wide 115VRMS to 460VRMS operating voltage range. These compact, PSpice-modeled varistors feature high surge current ratings up to 1200A and no derating up to +105°C ambient temperature. Applications include consumer, power metering, communication systems, household appliances, and power supply units.

Features

  • High performance with a small ø7mm disk
  • Wide 115VRMS to 460VRMS operating voltage range
  • High surge current ratings up to 1200A
  • No derating up to +105°C ambient temperature
  • PSpice models
  • Round leaded varistor element
  • UL 94V-0 flame-retardant epoxy resin coating
  • Tinned wire terminals
  • RoHS compliant

Applications

  • Consumer
  • Power metering
  • Communication systems
  • Household appliances
  • Power supply units

Specifications

  • 130VAC to 385VAC and 170VDC to 505VDC rating range
  • 205V to 620V varistor voltage range
  • 340V to 1025V clamping voltage range
  • 9.5J to 28J surge energy rating range
  • 80pF to 245pF capacitance range
  • ≥2.5kVRMS electric strength
  • ≥100MΩ insulation resistance
  • 40/105/56 climatic category
  • Temperature ranges
    • -40°C to +105°C operating
    • -40°C to +125°C storage
Inilathala: 2022-05-23 | Na-update: 2026-04-02