EPCOS / TDK B84143C EMC High-Current Filters

EPCOS / TDK B84143C EMC High-Current Filters have very high attenuation figures, achieved in the 9kHz to 150 kHz range. EPCOS B84143C*S250/S251 3-line EMC filters for converter applications with high currents are designed for rated voltages of 305/530VAC and 440/760VAC (50/60Hz) at rated currents of 160A to 2500A. To meet the requirements of UL in switch cabinet construction, the EMC High-Current Filters are designed for a Short Circuit Current Rated  (SCCR) value of 100kA. Despite the high performance, the EMC Filters' housings with the degree of protection IP00 are very compact. The smallest model measures 350mm x 240mm x 120mm (L x W x H), and the biggest is 710mm x 365mm x 257mm. The earth leakage currents of all EPCOS / TDK B84143C EMC High-Current Filters are 46mA, according to IEC 60939-1:2010.

Features

  • 305/530VAC and 440/760VAC (50/60Hz) rated voltages 
  • 160A to 2500A rated currents 
  • 9kHz to 150kHz attenuation figures 
  • 100kA SCCR value 
  • ENEC, UL, and CSA approval

Applications

  • Frequency converters for motor drives
  • Wind turbines
  • Power supplies
Inilathala: 2023-04-03 | Na-update: 2023-07-19