EPCOS / TDK ERU 16 Chokes
EPCOS / TDK ERU 16 Chokes are magnetically shielded and feature a high-temperature ferrite core and helical winding with a self-leaded construction. The series offers a 1µH to 30µH inductance range with ±10% inductance tolerance and a saturation current range of 9.2A to 37A. These small, low-profile chokes are suitable for pick-and-place processes. The ERU 16 series is AEC-Q200 qualified and RoHS compatible. Applications for EPCOS / TDK ERU 16 Chokes include DC-DC converters, voltage regulator modules (VRM), point-of-load (PoL) converters, and solar converters.Features
- High rated current
- Low DC resistance
- Low profile and small footprint
- Suitable for pick-and-place processes
- RoHS compatible
- Easily customized
- AEC-Q200 qualified
- Construction
- High-temperature ferrite core
- Magnetically shielded
- Helical winding
- Self-leaded construction
- Underbody termination
- 3 pins for improved reliability
Applications
- DC-DC converters
- VRMs
- PoL converters
- Solar converters
Specifications
- 1µH to 30µH inductance range
- 9.2A to 37A saturation current range
- ±10% inductance tolerance
- <2MHz self-resonant frequency
- -40°C to +150°C operating temperature range
Inilathala: 2016-11-07
| Na-update: 2024-05-13