EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors

EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors feature low loss ferrite, high saturation currents, and low DC resistance. These compact coupled inductors offer self-leaded construction with flat wire winding and lead-free tinned terminals. EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors also provide reduced ripple with improved efficiency in a compact package. The ERUC23 series is RoHS compatible and AEC-Q200 qualified. Typical applications include 48Vin to 12Vout hybrid converters and dual-phase buck, boost, and buck-boost converters.

Features

  • Compact coupled inductors
  • High saturation currents
  • Low DC resistance
  • Low loss ferrite
  • Reduced ripple with improved efficiency in a compact package
  • Flat wire winding
  • Self-leaded construction
  • Lead-free tinned terminals
  • Automatic pick and place, surface mounting
  • RoHS compatible
  • AEC-Q200 qualified

Applications

  • Dual-phase buck, boost, and buck-boost converters
  • 48Vin to 12Vout hybrid converters

Videos

Topologies

Block Diagram - EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors

Circuit Diagram

Application Circuit Diagram - EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors

Dimensions

Mechanical Drawing - EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors
Inilathala: 2023-10-17 | Na-update: 2024-06-17