EPCOS / TDK xEVCap Lead Wire Film Capacitors
EPCOS / TDK xEVCap Lead Wire Film Capacitors offer low ESR, low ESL, good self-healing properties, and AEC-Q200 rev. E compliance. These capacitors feature polypropylene dielectric construction, a UL 94V-0-rated plastic case, and epoxy resin sealing with a UL 94V-1 flammability rating. xEVCap capacitors are compatible with WBG semiconductors and are scalable and modular for different power levels and densities. EPCOS / TDK xEVCap Lead Wire Film Capacitors are suitable for parallel connection through busbars, passenger cars, trucks, commercial vehicles, machinery tools, and DC-links for main traction inverters.Features
- Scalable and modular for different power levels and densities
- WBG semiconductors compatible
- Good self-healing properties
- Overvoltage capability
- Low ESR and low ESL
- Lead wire, lead-free tinned terminals
Applications
- DC-link for main traction inverters
- For parallel connection through busbars
- Passenger cars
- Buses
- Trucks
- Commercial vehicles
- Machinery tools
Specifications
- AEC-Q200 rev. E compliant
- IEC TS 63337:2024 reference standard
- +105°C maximum operating temperature
- Polypropylene (MKP) dielectric construction
- Plastic case with UL 94V-0 flammability rating
- Epoxy resin sealing with UL 94V-1 flammability rating
- Climatic category (IEC 60068-1): 40/105/56
- RoHS compliant
Dimensional Drawings
Inilathala: 2024-10-14
| Na-update: 2024-10-15