EPCOS / TDK B82801C Current Sense Transformers

EPCOS B82801C Current Sense Transformers offer very low DC resistance, different turns ratios, and small package. B82801C Current Sense Transformers from EPCOS features a frequency range of 50kHz to 500kHz, inductance L of 100kHz, 1V, @ +25°C. B82801C Current Sense Transformers' operating temperature range is -40°C to +130°C.

Features

  • Low DC resistance
  • Different turns ratios
  • Small package
  • Other pinning on request
  • RoHS compatible

Applications

  • Switching power supplies
  • Feedback control
  • Overload sensing
  • Load drop/shut down detection
Inilathala: 2011-11-11 | Na-update: 2023-07-22