TDK InvenSense ICM-20948 9-Axis MEMS MotionTracking™ Device

TDK InvenSense ICM-20948 9-axis MEMS MotionTracking™ device is a multi-chip module (MCM) consisting of two dies integrated into a small 3mm x 3mm x 1mm QFN package. One die houses a 3-axis gyroscope, a 3-axis accelerometer, and a Digital Motion Processor™ (DMP). The other die houses the AK09916 3-axis magnetometer from Asahi Kasei Microdevices Corporation. 

The gyroscope has a programmable full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps. The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. Factory-calibrated initial sensitivity of both sensors reduces production-line calibration requirements.

The ICM-20948 device features 9-axis integration, on-chip DMP, and run-time calibration firmware. Other features include on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features I2C and SPI serial interfaces, a VDD operating range of 1.71V to 3.6V, a separate digital IO supply, and VDDIO from 1.71V to 1.95V. Communication with all registers of the device is performed using I2C at up to 100kHz (standard-mode) or up to 400kHz (fast-mode), or SPI at up to 7MHz. The device provides high robustness by supporting 20,000g shock reliability.

Features

  • Low Power 9-Axis Device at 2.5mW
  • 3-Axis Gyroscope with Programmable FSR of ±250dps, ±500dps, ±1000dps, and ±2000dps
  • 3-Axis Accelerometer with Programmable FSR of ±2g, ±4g, ±8g, and ±16g
  • 3-Axis Compass with a wide range to ±4900μT
  • Onboard Digital Motion Processor (DMP) 
  • Android Support
  • EIS FSYNC support
  • Auxiliary I2C Interface for External Sensors
  • On-Chip 16-bit ADCs and Programmable Filters
  • 7MHz SPI or 400kHz Fast Mode I2C
  • Digital-output Temperature Sensor
  • VDD Operating Range of 1.71V to 3.6V
  • MEMS Structure Hermetically Sealed and Bonded at Wafer Level
  • Package Type: QFN-24
  • Package Dimensions: 3mm x 3mm x 1mm
  • RoHS and Green Compliant

Applications

  • Smartphones and Tablets
  • Wearable Sensors
  • Internet of Things (IoT) Applications

Videos

Block Diagram

Block Diagram - TDK InvenSense ICM-20948 9-Axis MEMS MotionTracking™ Device

Typical Application Circuit

Application Circuit Diagram - TDK InvenSense ICM-20948 9-Axis MEMS MotionTracking™ Device
Inilathala: 2017-07-06 | Na-update: 2022-03-10