EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors

EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors are designed for temperature measurement up to +125°C and provide 180mW maximum power. The series offers a resistance tolerance of ±1%, ±3%, or ±5%, along with high mechanical robustness, short response time, and excellent long-term aging stability in high-temperature environments. The 0603 (1608) EIA case size features a multilayer SMD NTC with inner electrodes and a nickel barrier termination. EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors are lead free and operate in a -55°C to +125°C temperature range. Applications include temperature measurement and temperature compensation.

Features

  • EIA case size 0603 (1608)
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • High mechanical robustness
  • Excellent long-term aging stability in high-temperature environments
  • For temperature measurement up to +125°C
  • 180mW maximum power (at +25°C, on PCB)
  • ±1%, ±3%, ±5% resistance tolerance
  • Short response time
  • UL approval (E69802)
  • 100% lead (Pb) free
  • -55°C to +125°C operating temperature range

Applications

  • Temperature measurement
  • Temperature compensation

Dimensions

EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors
Inilathala: 2022-03-15 | Na-update: 2023-07-19