TDK B82464D6 Double-Mode AEC-Q200 SMT Power Inductors

TDK B82464D6 Double-Mode AEC-Q200 SMT Power Inductors offer a voltage range up to 500VDC, low DC resistance, and are suitable for lead-free reflow soldering. The B82464D6 components feature a typical coupling factor of 99%, a 2.2µH to 47µH rated inductance range, and a 1.71A to 6.17A rated current range. Operating within a -55°C to +150°C temperature range, the B82464D6 Double-Mode AEC-Q200 SMT Power Inductors are ideal for DC/DC converter, 1:1 transformer, and common-mode choke applications.

Features

  • Temperature range up to +150°C
  • High-rated current
  • Low DC resistance
  • Construction
    • Ferrite core
    • Magnetically shielded
    • Winding enamel copper wire
    • Winding welded to terminals
    • Special winding technology for low stray inductance and high coupling factor
  • Terminals
    • CuSn6P base material
    • Sn lead finish (lead free)
    • Electroplated
  • Coupling factor typically 99% in average
  • Functional isolation up to 500V
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Qualified to AEC-Q200
  • RoHS compliant

Applications

  • Common-mode chokes
  • DC/DC converters, especially for SEPIC topology
  • 1:1 transformers

Specifications

  • 2.2µH to 47µH rated inductance range
  • 1.71A to 6.17A rated current range
  • 10.4mm2 x 6.3mm dimensions
  • -55°C to +150°C operating temperature range
  • 95% to 99% coupling factor
  • 0.018Ω to 0.238Ω typical DC resistance range
  • ~2.5g in weight
Inilathala: 2021-09-30 | Na-update: 2026-04-06