EPCOS / TDK CeraLink™ Flex Assembly Capacitors

TDK CeraLink™ Flex Assembly Capacitors offer high ripple current capability and a high-temperature range while simultaneously providing low equivalent series inductance (ESL), low equivalent series resistance (ESR), low dielectric absorption, and minimal power loss. The FA series is optimized for high frequencies up to several MHz and is AEC-Q200 qualified. These TDK capacitors are RoHS compatible and constructed with lead lanthanum zirconium titanate (PLZT) ceramic.

Features

  • High ripple current capability
  • High-temperature robustness
  • Low ESL
  • Low ESR
  • Low power loss
  • Low dielectric absorption
  • Optimized for high frequencies up to several MHz
  • Increasing capacitance with DC bias up to operating voltage
  • High capacitance density
  • Minimized dielectric loss at high temperatures
  • Suitable for reflow soldering only
  • AEC-Q200 qualification

Applications

  • Power converters and inverters
  • DC link / snubber capacitors for power converters and inverters
Inilathala: 2017-05-10 | Na-update: 2024-03-27