TDK CGA4 & CGA5 Automotive-Grade MLCCs

TDK has expanded the CGA family to include CGA4 and CGA5 Automotive-Grade Multilayer Ceramic Capacitors (MLCCs). The CGA4 (2012 size) and CGA5 (3216 size) MLCCs feature increased nominal capacitance ratings of 2.2μF and 4.7μF, respectively. The capacitors provide a 100V rated voltage and a downsized setting, contributing to reduced MLCCS. The TDK CGA4 and CGA5 Automotive-Grade MLCCs are AEC-Q200 qualified for automotive applications, including smoothing and decoupling power lines for 48V automobile products. Due to the optimized product design, the CGA4 and CGA5 capacitors offer a smaller size and higher capacity.

Features

  • Expansion of CGA automotive MLCC family
  • 100V rated voltage
  • Improved nominal capacitance
  • 2.2μF high capacity (2012 size)
  • 4.7μF high capacity (3216 size)
  • Downsized setting, reduced MLCCs
  • 2mm x 1.25mm x 1.25mm dimensions (2012 size)
  • 3.2mm x 1.6mm x 1.6mm dimensions (3216 size)
  • -55°C to +125°C operating temperature range
  • AEC-Q200 compliant
  • RoHS/REACH compliant

Applications

  • Smooths and decouples power lines for 48V products
  • Automobiles
  • Wireless charging units
  • DC/DC converters
  • Inverters
  • On-board chargers

Internal Structure

Infographic - TDK CGA4 & CGA5 Automotive-Grade MLCCs
Inilathala: 2024-03-15 | Na-update: 2024-03-26