TDK E Series Ferrite Core for Switching Power Supplies

TDK E Series Ferrite Cores for Switching Power Supplies are available in sizes from 8mm to 60mm and have a -30°C to +105°C temperature range. This series features a shape that conforms to JIS and IEC standards and has a standard form for use in the most commonly used transformers. The E Series from TDK is ideal for electronics, power adapters, and coils for chargers.

Features

  • Standard form for use in most commonly used transformers
  • Shape conforms to JIS and IEC standards
  • Wide range of sizes from 8mm to 60mm

Applications

  • Switched-mode power supplies (SMPS)
  • Electronics
  • Power adapters
  • Transformers
  • Coils for chargers
Inilathala: 2021-06-07 | Na-update: 2022-03-11