TDK Flexield Noise Suppression Sheets

TDK Flexield Noise Suppression Sheets (shields) are thin, flexible sheets utilizing TDK's state-of-the-art magnetic materials and manufacturing expertise. These features, combined with various thicknesses and hybrid materials, which implement metallic layers, enable Flexields to provide EMI noise suppression over a wide range of frequencies with varying attenuation values. Another benefit of TDK Flexield Noise Suppression Sheets is that these sheets can easily be cut to size and shape as needed to fit in the available space.

Features

  • 500KHz to 3GHz noise suppression frequency range
  • Up 60% thinner than existing magnetic sheets with an equivalent performance
  • Can easily be cut to size and shape as needed
  • High temp (+125°C) series available

Applications

  • Mobile devices
  • TV monitors
  • Tablets
  • PCs, HDDs
  • Wearable devices
  • Routers
  • Gaming equipment
  • Stylus pens
  • LED and LCD displays
  • Data lines / traces / cables
  • Digital audio and video lines
  • High-temperature automotive
  • Industrial
  • Medical and test equipment

Basic Construction

TDK Flexield Noise Suppression Sheets

Videos

Inilathala: 2018-08-01 | Na-update: 2025-01-14