TDK Open Mode Multilayer Varistors

TDK Open Mode Multilayer Varistors offer a 5µA maximum leakage current, 16VDC voltage rating, and 800pF to 3.6nF capacitance range. G Series Varistors feature an open-mode design that excludes an overlap of the inner active area with the termination bandwidth. These varistors are designed to protect automotive electronic circuits against transient overvoltages, such as electrostatic discharges and surge currents. TDK Open Mode Multilayer Varistors are ideal for spacecraft, medical equipment, and automotive applications.

Features

  • Open-mode design
  • Fulfill failsafe requirements acc. VW 80808-1: 2020-03
  • Qualified based on AEC-Q200 and VW 80808-2: 2020-03
  • Reliable ESD protection up to 30kV acc. to IEC 61000-4-2
  • Protection against electrical transients acc. to ISO 7637-2
  • High energy absorption capability
  • Low leakage current
  • No temperature derating up to +150°C
  • High lifetime robustness
  • Stable protection level
  • RoHS compliant, lead-free

Applications

  • Medical equipment
  • Automotive
  • Spacecraft
  • Nuclear power plant
Inilathala: 2020-05-28 | Na-update: 2026-04-07