TDK InvenSense ICM-42670-P 6-Axis MEMS MotionTracking™ IMU

TDK InvenSense ICM-42670-P 6-Axis MEMS MotionTracking™ IMU offers high performance and combines a 3-axis gyroscope and a 3-axis accelerometer. This IMU features a configuration host interface that supports I3CSM, I2C, and SPI serial communication, up to 2.25kb FIFO, and two programmable interrupts with ultra-low-power wake-on-motion support, minimizing system power consumption. Features include an on-chip Apex Motion Processing engine for gesture recognition, and the ICM-42670-P supports a VDD operating range of 1.71V to 3.6V, and a separate VDDIO operating range from 1.71V to 3.6V. TDK InvenSense ICM-42670-P IMU is ideal for wearables, hearables, gaming controllers, robotics, drones, and smart home appliances.

Features

  • General Features
    • User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
    • Digital-output temperature sensor
    • Small and thin LGA package for portable devices
    • MEMS structure hermetically sealed and bonded at wafer level
  • Motion Features
    • Pedometer
    • Tilt detection
    • Low-g detection
    • Freefall detection
    • Wake-on-motion
    • Significant motion detector
  • Gyroscope Features
    • Digital-output X-, Y-, and Z-axis angular rate sensors
    • Low noise power mode support
    • Digitally programmable low-pass filters
    • Factory-calibrated sensitivity scale factor
    • Self-test
  • Accelerometer Features
    • Digital-output X-, Y-, and Z-axis accelerometer
    • Low noise and low-power mode support
    • User-programmable interrupts
    • Wake-on-motion interrupt for low-power operation of application processor
    • Self-test

Applications

  • Wearables
    • Fitness bands
    • Smartwatches
    • Healthcare
  • Hearables
    • True wireless headsets
  • Gaming controllers
  • Smart home appliances
  • Smart TV remotes
  • Drones
  • Robotics
  • Augmented reality/virtual reality

Specifications

  • ±250, ±500, ±1000, and ±2000 selectable gyro full-scale range
  • ±2, ±4, ±8, and ±16 selectable accelerometer full-scale range
  • 12.5MHz I3CSM, 1MHz I2C, and 24MHz SPI host interfaces
  • 2.5mm x 3mm 14-pin LGA package
  • -40°C to +85°C temperature range
Inilathala: 2023-05-25 | Na-update: 2024-08-20