TDK InvenSense DK-20680HP Development Kit

TDK InvenSense DK-20680HP Development Kit is a comprehensive development platform for the IAM-20680HP 6-axis Automotive-grade Motion Sensor, which combines a 3-axis accelerometer and a 3-axis gyroscope. The development kit features a Microchip G55 microcontroller (MCU) for rapid evaluation. The DK-20680HP provides an onboard embedded debugger for programming and debugging, ensuring no external tools are required. The TDK InvenSense DK-20680HP Development Kit offers USB connectors on the host interface to support software debugging and sensor data logging. The IAM-20680HP motion sensor is ideal for navigation system aids, liftgate motion detection, and vehicle-to-vehicle and infrastructure accurate location systems.

Features

  • Development platform for IAM-20680HP 6-axis automotive grade motion sensor
  • SmartMotion platform
  • Microchip G55 MCU with 512KB flash
  • USB-driven board power supply
  • On-board embedded debugger for programming and debugging
  • USB connectors for host interface support software debug and sensor data logging

Applications

  • Development platform for IAM-20680HP
  • Navigation system aids
  • Liftgate motion detection
  • Vehicle-to-vehicle and infrastructure accurate location systems
  • Telematics
  • Vehicle tracking
Inilathala: 2024-08-20 | Na-update: 2025-01-12