TDK InvenSense DK-42370-P Sensor Development Kit

TDK InvenSense DK-42370-P Multiple Function Sensor Development Kit is designed for IMU ICM-42370-P, a high-performance 3-axis MEMS motion tracking device. This accelerometer includes a configurable host that supports I3CSM, I2C, and SPI serial communication. The ICM-42370-P can be accessed by SAMG55 MCU over THE I2C or SPI interface. Typical applications include cameras, appliances, and consumer and medical wearables (IoT).

Features

  • Designed for ICM-42370
  • Host interface:
    • 12.5MHz I3CSM
    • 1 MHz I2C, 24MHz SPI
    • 20,000g shock tolerant
  • MEMS structure hermetically sealed and bonded at wafer level
  • RoHS and Green-compliant

Applications

  • Cameras
  • Appliances
  • Consumer and medical wearables (IoT)
Inilathala: 2024-04-12 | Na-update: 2024-08-20