TDK InvenSense MOD-CH101 Ultrasonic ToF Sensor Module

TDK InvenSense MOD-CH101 Ultrasonic Time-of-Flight (ToF) Sensor Module contains a CH-101 sensor on a small printed circuit board. Based on Chirp’s patented MEMS technology, the CH-101 is a system-in-package that integrates a PMUT (piezoelectric micromachined ultrasonic transducer) with an ultra-low-power SoC (system on chip) in a miniature, reflowable package. The SoC runs Chirp’s advanced ultrasonic DSP algorithms and includes an integrated microcontroller that provides digital range readings via I2C. 

The CH-101 provides accurate range measurements to targets at distances up to 1.2m. The sensor works in any lighting conditions, including sunlight by using ultrasonic pulse-echo measurements and provides millimeter-accurate range measurements independent of the target’s color and optical transparency. The sensor’s wide Field-of-View (FoV) enables simultaneous range measurements of multiple objects in the FoV. The TDK InvenSense MOD_CH101-03-01 sensor module includes an omnidirectional acoustic housing with a 0.7mm diameter acoustic port and a 5.3mm outer diameter.

Features

  • Ultralow power
  • Fast and accurate range measurement regardless of target size
  • Detects any color objects, including windows and glass doors and walls
  • Easy to integrate
  • Miniature, integrated module
  • Customizable field of view (FoV)

Applications

  • Augmented and virtual reality
  • Drones and robotics
  • Mobile and computing devices
  • Obstacle avoidance
  • Printers and scanners
  • Proximity sensing
  • Presence detection
  • Smart home
Inilathala: 2019-10-21 | Na-update: 2024-02-28