TDK InvenSense SmartSonic™ Time-of-Flight (ToF) Sensor Solutions

TDK InvenSense SmartSonic™ Time-of-Flight (ToF) Sensor Solutions feature ultrasonic sensor platforms that provide range-finding, distance measurement, and presence detection. The sensors are housed within an integrated MEMS piezoelectric micromachined ultrasonic transducer (PMUT) and an ultra-low power system-on-chip (SoC) package. The SmartSonic sensors provide a wide sensing capability of up to 5m sensing range in any lighting condition. The sensors are also configurable up to 180°, which allows for a user-customizable field of view (FoV). The TDK InvenSense SmartSonic ToF Sensor Solutions are ideal for various sensing applications, including obstacle avoidance, presence detection, robotics, alternate reality (AR), virtual reality (VR), liquid level sensing, and more.

Features

  • Ultrasonic ToF sensor platforms
  • Provides range-finding, distance measurement, and presence detection
  • Integrated MEMS PMUT
  • Ultra-low power SoC
  • Miniature reflowable packages
  • Up to 5m sensing range in any lighting condition
  • Configurable up to 180° FoV

Applications

  • Obstacle avoidance
  • Presence detection
  • Robotics
  • Security
  • Surveillance
  • AR/VR
  • Drones
  • Liquid level sensing
  • Smart home/building
  • General IoT

Application Overview

Chart - TDK InvenSense SmartSonic™ Time-of-Flight (ToF) Sensor Solutions

Videos

Inilathala: 2024-08-20 | Na-update: 2024-09-19