TDK-Micronas Joystick Evaluation Base Kit
TDK-Micronas Joystick Evaluation Base Kit is intended to connect the Hall Sensor HAL 3900 in a joystick-like setup to programming hardware. The joystick module comes with two different joint types: revolving joint and gimbal joint. The functionality of a universal joint is covered by the revolving joint assembly. TDK-Micronas Joystick Evaluation Base Kit includes multiple PCBs, 3D printed mechanics, magnets, and 3 of the Micronas HAL3900 sensors.Kit Contents
- 3x Micronas HAL3900 sensors
- 1x joystick PCB
- 2x raised PCBs
- 2x side PCBs
- 4x holders
- 1x top plane
- 1x large revolving joint
- 1x small revolving joint
- 1x revolving lever
- 1x gimbal joint
- 1x gimbal lever
- 2x 4mm x 10mm magnets
- 2x 1x4 headers
- 2x 1x4 raised headers
- 2x 2x4 headers
- 2x 2-pole ring magnets
- 8x brass screws
Additional Resources
Videos
Inilathala: 2022-08-23
| Na-update: 2022-10-20