TDK KLZ Automotive Inductors

TDK KLZ Automotive Inductors are suitable for automotive A2B applications and feature an operating temperature range of -55°C to +150°C. These inductors are compatible with wide-frequency band noise, from low to high frequency, and offer high DC superimposed properties, making them suitable for high-current applications. The narrow tolerance inductance of ±8% ensures optimal characteristics are realized for automotive A2B environments. TDK KLZ Automotive Inductors have dimensions of 2mm x 1.25mm x 1.25mm and are ideal for hands-free and in-car communications. 

Features

  • Optimal characteristics are realized for automotive A2B
  • Compatible with wide frequency band noise, from low to high frequency
  • High DC superimposed properties
  • Guide electric property resin absorbs external stress
  • Easing by conductive resin thermal stress

Applications

  • High-current
  • Automotive A2B
    • Audio communication link
    • Microphone arrays
    • Hands-free and in-car communications

Specifications

  • 2mm x 1.25mm x 1.25mm dimensions
  • -55°C to +150°C temperature range
  • 2MHz frequency
  • 0.1mA current
  • ±8% inductance tolerance
Inilathala: 2024-01-16 | Na-update: 2024-01-19