TDK MAF-P Noise-Suppression Filter

TDK MAF-P Noise-Suppression Filter is a compact noise suppression component for power lines and quick charging lines that accommodates high currents up to 6A. A ferrite material improves DC superimposition characteristics. With a DC resistance as low as the mΩ level, the power loss is minimal and contributes to improved power efficiency. The MAF-P Noise-Suppression Filter operates within a -55°C to +125°C temperature range and offers a 12Ω typical impedance at 900MHz. Applications include fast charging or power supply lines for smartphones, tablets, wearable devices, and game consoles.

Features

  • Compact noise suppression component for power lines and quick charging lines that accommodates high currents
  • DC superimposition characteristics are improved by adopting a ferrite material
  • DC resistance as small as mΩ level, low power loss, and improved power efficiency
  • Lead-free, Halogen-free, RoHS and REACH compliant

Applications

  • Fast charging lines, power supply lines
    • Smartphones
    • Tablets
    • Wearable devices
  • Quick charging lines and power supply lines for portable game consoles
  • Power lines of base station RF circuits

Specifications

  • -55°C to +125°C temperature range
  • 12Ω typical impedance at 900MHz
  • 1.0mm x 0.5mm x 0.5mm in dimension
  • 0.009Ω maximum DC resistance
  • 6A maximum rated current
Inilathala: 2022-04-17 | Na-update: 2022-04-19