TDK MAF1005FR Noise-Suppression Filters
TDK MAF1005FR Noise-Suppression Filters are designed for audio lines in compact or portable devices and feature low-distortion ferrite materials that significantly reduce distortions during insertion. These filters are optimized for devices that require high sound quality because the generation of sound distortion is controlled. The MAF1005FR series offers up to 2600Ω impedance at 900MHz and >25dB insertion loss and operates in a wide operating temperature range of -55°C to +125°C. The 1mm x 0.5mm x 0.5mm modules are halogen free, lead free, and RoHS and REACH compliant. TDK MAF1005FR Noise-Suppression Filters are ideal for smartphones, tablets, wearable devices, and portable game applications.Features
- Compact noise suppression component for audio lines
- Support for wide frequency bandpass, extending from the FM band to the cellular band
- Low-distortion ferrite materials greatly reduce distortions during insertion
- Small reductions in volume due to low resistance
- Optimal for devices that require high sound quality because sound distortion generation is controlled
- Halogen free and lead free
- RoHS and REACH compliant
Applications
- Portable games (earphones, microphones, and speakers)
- Smartphones
- Wearable devices
- Tablets
Specifications
- 600Ω to 1000Ω impedance at 100MHz, ±25%
- 1800Ω to 2600Ω typical impedance at 900MHz
- >25dB insertion loss
- 1Ω to 1.65Ω maximum DC resistance
- 240mA to 280mA maximum rated current
- 1mm x 0.5mm x 0.5mm dimensions (L x W x H)
- -55°C to +125°C operating temperature range
Performance Graphs
Inilathala: 2023-11-21
| Na-update: 2023-11-21