TDK Memory Storage Solutions

TDK Memory Storage Solutions are a portfolio of NAND-type flash memory units used for industrial purposes. The devices are integrated into systems, with rapidly increasing capacity and declining prices as the backdrop. The level of reliability demanded by NAND-type flash memory control is constantly rising. To meet this demand, TDK has developed NAND flash memory controller GBDrivers. SSD, NAND module, and Card media with GBDriver are available. GBDriver uses NAND flash control technology, providing high-speed access while securing high reliability.

Features

  • In-house designated controller
  • Power fail data safety
  • Power backup circuit (except CAE3B, SME3B, MMRD4, MURD4 series)
  • Auto-Refresh
  • SMART
  • Global static wear leveling
  • AES 128/256-bit encryption
  • TDK original security (option)

Applications

  • Factory automation systems
  • Medical instruments
  • Embedded CPU boards and panel computers
  • Amusement and game equipment
  • Measuring instruments
  • Industrial robotics

Videos

Inilathala: 2021-10-07 | Na-update: 2025-09-30