TDK MHQ0603P Automotive Fixed Inductors

TDK MHQ0603P Automotive Fixed Inductors are multilayer ceramic inductors for high-frequency circuits. These inductors feature unique ceramic material and configuration that provides the realization of high Q characteristics equivalent to that of air core wound inductors. The AEC-Q200 qualified MHQ0603P series fixed inductors are manufactured using A multilayer method that allows for a lineup with fine increments of inductance. These high Q inductors are an addition to the family of a successful MHQ-P Series. TDK MHQ0603P Automotive Fixed Inductors applications include automotive equipment, smartphones, tablet terminals, high-frequency modules (PAs, VCOs, FEMs), BLUETOOTH®, WLAN, tuners, and other high-frequency circuits for the mobile communication industry.

Features

  • Unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors
  • Multilayer method allows for a lineup with fine increments of inductance

Applications

  • Smartphones
  • Tablet terminals
  • High-frequency modules (PAs, VCOs, FEMs , etc.)
  • BLUETOOTH®
  • W-LAN
  • UWB
  • Tuners and other high-frequency circuits for the mobile communication industry

Series Naming Convention

Chart - TDK MHQ0603P Automotive Fixed Inductors

Recommended Reflow Profile

Chart - TDK MHQ0603P Automotive Fixed Inductors
Inilathala: 2018-07-16 | Na-update: 2023-02-07