TDK MHQ1005P Multilayer Ceramic Inductors

TDK MHQ1005P Multilayer Ceramic Inductors are designed for high frequency circuits. The unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. Applications include smart phones, tablet terminals, high frequency modules, Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry.

Features

  • Unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors
  • Multilayer method allows for a lineup with fine increments of inductance

Applications

  • Smart phones
  • Tablet terminals
  • High frequency modules
  • PAs
  • VCOs
  • FEMs
  • BLUETOOTH®
  • W-LAN
  • UWB
  • Tuners
  • Other high frequency circuits for the mobile communication industry

Dimensions

Mechanical Drawing - TDK MHQ1005P Multilayer Ceramic Inductors
Inilathala: 2014-10-27 | Na-update: 2022-03-11