TDK MLD Power Inductors

TDK MLD Power Inductors are low-profile, multilayer ferrite power inductors designed for automotive power circuits. These compact inductors are optimized for power lines with low output, and the ferrite materials enable the reduction of losses. TDK MLD Power Inductors offer an inductance range of 1μH to 4.7μH and a rated current of 0.2A to 1.4A.

Features

  • For compact DC/DC converters
  • Most suitable for power lines with low output
  • Optimized ferrite materials enable the reduction of losses

Applications

  • Camera modules
  • Car multimedia
  • Car accessories
  • Connectivity
Inilathala: 2017-03-20 | Na-update: 2022-10-06