TDK MMZ-H Chip Beads

TDK MMZ-H EMC Chip Beads are ideally suited for general signal lines and low DC resistance type applications. These beads offer a noise reduction solution for general signal lines and lower resistance than the standard "-C" series. Typical applications for TDK MMZ-H Series EMC Chip Beads include noise removal for mobile devices, PCs, household appliances, and industrial equipment.

Features

  • Noise reduction solution for general signal line
  • Lower resistance than the standard "-C" series
  • Possible to reduce the power loss of a circuit

Applications

  • Smartphones
  • Tablet terminals
  • PCs
  • Recorders
  • STBs
  • Smart grids
  • Industrial equipment
Inilathala: 2017-10-17 | Na-update: 2022-03-11