TDK NTCGP Temperature Sensors
TDK NTCGP Temperature Sensors are available in a lug terminal type and resin dipping type. These negative temperature coefficient (NTC) sensor assemblies operate over a wide temperature range from -40°C to +125°C. The resin type adopts a multilayer element type NTC thermistor and provides fast heat responsiveness due to its small size. The lug type can be affixed using a fastening screw to perform stable temperature detection of the mounting surface. The lug sensor can also be installed in vehicles. Applications for TDK NTCGP Temperature Sensors include temperature detection such as water, rooms, and substrate.Features
- -40°C to +125°C wide temperature range
- Resin dipping type
- Adopts multilayer element type NTC thermistor
- Fast heat responsiveness due to small size
- Lead free
- Lug terminal type
- Possible to affix using a fastening screw to perform stable temperature detection of the mounting surface
- Can be installed in vehicles
Applications
- Resin dipping type
- Room temperature detection (air conditioners, fan heaters)
- Temperature control (surface of toilet seats with warm water washing feature)
- Water temperature detection (hot water pots)
- Temperature detection (refrigerator compartments, heated carpets)
- Lug terminal type
- Temperature detection (inverters for solar power generation and projectors)
- Substrate temperature detection (converters for HEVs and EVs)
Inilathala: 2020-12-10
| Na-update: 2024-03-28