TDK VLS-HBU Magnetic Shield Type Wound Inductors

TDK VLS-HBU Magnetic Shield Type Wound Inductors with high withstand voltage (40V) achieved by insulating technology of metallic materials. VLS-HBU inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights of 1.0mm and 1.2mm, allowing for a variety of different usages. TDK VLS-HBU Magnetic Shield Type Wound Inductors feature high magnetic shield construction and are compatible with high-density mounting. Applications include LCD LED backlights, OLED panels, LCD panels, and LCD drivers.

Features

  • Metal wirewound
  • 1mm or 1.2mm height
  • 3.3µH to 22µH inductance range
  • 0.75A to 2.36A rated current range
  • 40V withstand voltage

Applications

  • LCD LED backlights
  • OLED panels
  • LCD panels
  • LCD drivers
Inilathala: 2018-04-17 | Na-update: 2023-02-07