TE Connectivity / Corcom FB Power Line Filters

TE Connectivity's (TE) Corcom FB Power Line Filters are specially designed for lighting devices, fluorescent lamp, and related lighting ballasts. They also are suitable for applications requiring 277VAC or 277VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5A to 5A. TE Corcom FB Power Line Filters offer good attenuation in the range of 100kHz to 30MHz. These products are UL 935 listed, the industry standard for fluorescent ballasts.

Features

  • Compact size
  • 277VAC/VDC
  • Strong differential mode performance
  • Solid lead wires
  • 50°C ambient temperature
  • UL 935 listed

Applications

  • Fluorescent ballasts
  • LED displays
  • Office and hospital lighting
  • Architectural lighting
  • Instrumentation lighting
  • Outdoor signage
  • UV curing lights
  • Lower current industrial applications (AC or DC rated)
Inilathala: 2012-05-24 | Na-update: 2022-03-11