TE Connectivity U.FL/MHF4L - Reverse Polarity SMA Cable Assemblies

TE Connectivity's (TE) U.FL/MHF4L to Reverse Polarity SMA Cable Assemblies are engineered for peak performance up to a maximum of 7.5GHz. The 50Ω cable assemblies minimize system losses to within known parameters during operation up to +85°C. The U.FL/MHF4L to Reverse Polarity SMA components offer an omnidirectional pattern type in various cable lengths with a maximum frequency range of 6000MHz to 7500MHz.

Specifications

  • 50Ω impedance
  • Operating temperature ranges
    • -30°C to +80°C for the CARSMF10AMH4L-001
    • -40°C to +85°C for the 080-00 components
  • 6000MHz to 7500MHz maximum frequency range
  • Omnidirectional pattern type
  • 10cm, 10.5cm, and 21cm cable length options
  • RoHS compliant
Inilathala: 2021-01-27 | Na-update: 2025-06-05