TE Connectivity / Linx Technologies 5GMFPC1 Flexible Embedded Midband 5G Antenna

TE Connectivity's (TE) Linx Technologies 5GMFPC1 Flexible Embedded Midband 5G Antenna is designed for 5G New Radio midband applications. The antenna offers performance from 2300MHz to 5000MHz and supports 5G band 40 (2300MHz to 2400MHz), 5G band n90 (2496MHz to 2690MHz), CBRS private cellular networking (3550MHz to 3700MHz), 5G band n78 (3300MHz to 3800MHz), 5G band n79 (4400MHz to 5000MHz), and many 5G midband solutions. The 5GMFPC1 is a ground-plane-independent embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing for easy mounting in unique and custom enclosures. TE Linx 5GMFPC1 Flexible Embedded Midband 5G Antenna features a 100mm (3.94") long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket) connector for connection.

Features

  • 3300MHz to 3800MHz performance
    • ≤1.7 VSWR
    • 4.8dBi peak gain
    • 59% efficiency
  • Ground plane independent dipole antenna
  • 42.0mm x 12.0mm x 0.2mm compact, low-profile
  • U.FL-type plug (female socket) compatible with MHF1, AMC, UMCC
  • Adhesive backing permanently adheres to non-metal enclosures
  • Flexible to fit in challenging enclosures

Applications

  • 5G NR midband and LTE applications
  • 5G NR/LTE bands 7, 22, 30, 40, 41, 42, 43, 48, 49, 52, n77, n78, n79
  • 2.5GHz EBS/BRS applications
  • Private cellular networks - Citizens Broadband Radio Service (CBRS)
  • Public safety networks
Inilathala: 2020-10-07 | Na-update: 2024-10-01