TE Connectivity / Linx Technologies ANT-5GW-FPC-V Flexible Embedded Sub-6 5G Antennas

TE Connectivity / Linx Technologies ANT-5GW-FPC-V Flexible Embedded Cellular Sub-6 5G Antennas are 120mm x 20mm adhesive flexible printed circuit (FPC) antennas for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications requiring a cost-effective but capable antenna solution. TE Connectivity / Linx Technologies ANT-5GW-FPC-V Antennas provide a ground plane-independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make the ANT-5GW-FPC-V series easy to mount in RF transparent enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or MHF4-type plug (female socket) connector.

Features

  • 617MHz to 5000MHz bandwidth
  • Performance at 617MHz to 698MHz
    • <2.6 voltage standing wave ratio (VSWR)
    • 4.6dBi peak gain
    • 64% efficiency
  • Performance at 3300MHz to 4200MHz
    • <1.6 VSWR
    • 6.3dBi peak gain
    • 70% efficiency

Applications

  • Worldwide 5G/4G/3G/2G
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • IoT devices
  • Home and business networking
Inilathala: 2022-12-13 | Na-update: 2023-07-24