TE Connectivity / Linx Technologies CER LTE Ceramic Chip Antenna

TE Connectivity / Linx Technologies CER LTE Ceramic Chip Antenna is a compact and high-efficiency antenna designed for easy integration into wireless telecommunication devices. This CER antenna operates in all common 4G/3G/2G LTE bands and provides enhanced performance for Narrow Band Internet of Things (NB-IoT) applications. The CER antenna has linear polarization, 50Ω impedance, and a -40°C to +85°C operating temperature range. The compact size of the CER ceramic chip antenna from TE Connectivity / Linx Technologies saves board space, and its surface mount package is ideal for integration in small devices.

Features

  • Easily integrates into wireless telecommunication devices
  • Operates in all common 4G/3G/2G LTE bands
  • High efficiency and gain at lower bands
  • Provides enhanced performance for NB-IoT applications
  • 50Ω impedance
  • Small surface mount package is ideal for integration in small devices
  • Linear polarization
  • -40°C to +85°C operating temperature range
Inilathala: 2018-06-24 | Na-update: 2025-03-12