TE Connectivity / Linx Technologies PW-LPN Compact Helical Antennas

TE Connectivity's (TE) / Linx Technologies PW-LPN Compact Helical Antennas are 6mm x 46.9mm rigid antennas that come in both 868MHz/915MHz and 2.4GHz configurations. These antennas feature an omnidirectional radiation pattern and can be mounted using the provided 6-32UNC machine screw. TE / Linx PW-LPN Compact Helical Antennas are suitable for a variety of applications including low-power, wide-area (LPWA), the Internet of Things (IoT), Wi-Fi®, and BLUETOOTH®.

Features

  • 46.9mm tall
  • 6mm diameter
  • Omnidirectional radiation pattern
  • Antenna mounts using provided 6-32UNC machine screw

Applications

  • 868MHz / 915MHz
    • LPWA
      • LoRaWAN (ITU-T Y.4480)
      • Sigfox
      • Wi-Fi HaLow (802.11ah)
    • Remote control, sensing, and monitoring
      • Security systems
      • Industrial machinery
      • Automated equipment
      • Automated meter readings (AMR)
    • IoT devices
    • ISM
  • 2.4GHz
    • Single-band WiFi/WLAN/802.11
      • Wi-Fi 4
    • 2.4GHz ISM
      • BLUETOOTH
      • ZigBee®
    • U-NII and ISM
    • IoT devices
    • Smart home networking
    • Sensing and remote monitoring

Specifications

  • Performance at 2.4GHz
    • ≤2.0 VSWR
    • 4.5 dBi peak gain
    • 82% efficiency
  • Performance at 862MHz to 876MHz
    • ≤2.5 VSWR
    • 5.8 dBi peak gain
    • 84% efficiency
  • Performance at 902MHz to 930MHz
    • ≤1.7 VSWR
    • 6.8 dBi peak gain
    • 82% efficiency
Inilathala: 2022-05-20 | Na-update: 2024-11-28