TE Connectivity / Linx Technologies CSE-SGMR SMA RA Plug to SMA RA Plug Cable Assembly
TE Connectivity / Linx Technologies CSE-SGMR SMA Right-Angle Plug to SMA Right-Angle Plug Cable Assembly provides an SMA plug (male pin) to SMA plug (male pin) connection with 6" of RG-316/U coaxial cable. Operating from 0 to 3GHz, the CSE-SGMR cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.Features
- 0 to 3GHz operation
- 0.9dB maximum insertion loss
- 1.7 maximum VSWR
- 30V rated at +105°C
- 1000VAC/minute dielectric strength
- 5.0kV spark test
- 50Ω ±3Ω nominal impedance
- 5.8pF/m ±3pF/m nominal capacitance
- 69.5% nominal velocity of propagation
- 3000MΩ-km minimum insulation resistance
- 2.80dB/1M to 5.20dB/1M attenuation range
- SMA right-angle plug (male pin) with a Gold-plated Brass construction
- RG-316/U 50Ω coaxial cable, 152.4mm (6") in length
- 500 cycles minimum connector durability
- 0.9Nm recommended torque (8.0 in lbs.)
- 60lbs. minimum coupling nut retention
- -40°C to +120°C operating temperature range
Applications
- LPWA
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Cellular (5G/4G LTE/3G/2G)
- PC and LAN
- ISM
- Bluetooth®
- ZigBee®
- Automotive
- GNSS
- GPS
- Galileo
- GLONASS
- BeiDou
- QZSS
- Industrial
- Commercial
- Enterprise
Inilathala: 2022-07-11
| Na-update: 2023-07-24