TE Connectivity / Linx Technologies Gold-Plated SMA RF Connectors & Adapters

TE Connectivity / Linx Technologies Gold-Plated SMA RF Connectors and Adapters feature frequencies up to 18GHz and are gold-plated against corrosion. SMA connectors include standard and reverse-polarity variants with mounting and termination styles for every need. TE Connectivity / Linx Technologies RF SMA Connectors offer straight and right angle panel mount, board edges, bulkhead, and in-line mounting options. The Gold-Plated SMA RF Connectors and Adapters are protected against wear and low-contact resistance. 

Features

  • Up to 18GHz frequencies
  • Reverse-polarity (RP-SMA) and standard variants
  • Solder and crimp termination options
  • Straight and right-angle orientations
  • Panel-mount, board-edge, bulkhead, and in-line mounting options

Applications

  • Cellular/mobile
  • Internet of Things (IoT)
  • LTE/4G
  • Automotive
  • Industrial
  • Aerospace
Inilathala: 2019-03-21 | Na-update: 2023-07-24