TE Connectivity / Schaffner IT Double Secondary Winding Pulse Transformers

TE Connectivity / Schaffner IT Double Secondary Winding Pulse Transformers are designed for galvanic separation of drive and power circuits. The transformers are available with single or double secondary winding for multiple gate drives. Other features and benefits of the IT series include voltage resistance up to 4kV, high potential difference voltage scaling, vacuum potting, very low partial discharge effects, PCB through-hole mounting, ignition current up to 1A, and turns ratio up to 3:1:1. Typical applications for IT Pulse Transformers are gate drive circuits, power supplies, power converters, frequency converters, switching applications, DC/DC converters, and line coupling transformers in high-speed data transmission.

Features

  • Galvanic separation with secondary winding
  • Voltage resistance up to 4 kV
  • Allows high potential difference voltage scaling
  • Vacuum potting
  • Very low partial discharge effects
  • PCB through hole mounting

Applications

  • Gate drive circuit
  • Power supplies
  • Power converters
  • Frequency converters
  • Switching applications
  • DC/DC converters
  • Line coupling transformers in high-speed data transmission
Inilathala: 2010-12-03 | Na-update: 2025-04-23