TE Connectivity 250 FASTON Printed Circuit Board Tab Terminals
TE Connectivity's (TE) 250 FASTON Printed Circuit Board Tab Terminals feature a nickel underlay in two- and three-post options and an operating temperature range of -30°C to +110°C. The nickel underlay prevents zinc (Zn) migration on the surface and reduces PC board soldering temperatures, which helps ensure a good surface finish. TE 250 FASTON Printed Circuit Board Tab Terminals are ideal for small and major home appliances, HVACs, industrial machinery and controls, and automotive applications.Features
- Tin-plated brass with nickel underlay
- Nickel underlay prevents zinc (Zn) migration on surface and reduces PC board soldering temperatures
- 2- and 3-post tab options
Applications
- Major home appliances
- Small home appliances
- HVAC
- Industrial machinery and controls
- Automotive
Specifications
- Post pitches
- 5mm or 5.08mm for 2-post tabs
- 3.8mm for 3-post tabs
- 6.3mm x 0.8mm dimensions
- -30°C to +110°C operating temperature range
Additional Resources
Inilathala: 2021-11-29
| Na-update: 2022-09-22