TE Connectivity 56G MezzaWave Connectors

TE Connectivity's (TE) 56G MezzaWave Connectors are designed to handle data rates up to 56Gbps PAM4, helping maintain signal integrity in high-density systems. These TE connectors provide multiple pin counts, multiple stack heights, and a 1.27mm pitch to help optimize the footprint and routing. 56G MezzaWave Connectors are designed for use in a variety of applications, including field-programmable gate array (FPGA)-based systems, electronic design automation (EDA), multiple-input, multiple-output (MIMO) systems, and more.

Features

  • Up to 56Gbps PAM4 data rates
  • Helps maintain signal integrity in high-density systems
  • Multiple pin counts and stack heights
  • 1.27mm pitch

Applications

  • FPGA-based systems
  • EDA
  • MIMO systems
  • High-speed data acquisition
  • Modular server designs
  • Carrier boards and mezzanine modules
  • Ruggedized embedded systems
Inilathala: 2026-02-12 | Na-update: 2026-02-16