TE Connectivity / Intercontec 723 Hybrid Connectors
TE Connectivity's (TE) Intercontec 723 Hybrid Connectors are M23-threaded version connectors with 15 pins and 30A maximum power. TE Intercontec 723 Hybrid Connectors offer 160V voltage and 17mm maximum wire diameter. These power connectors are ideal for use in drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace applications.Features
- M23-threaded version
- 6-19 pins
- 20A maximum power
- 160V voltage
- 2.5mm2 connection
- 17mm maximum wire diameter
- IP66/67 protection type when connected (IP68/69K optional)
- -20°C to +130°C / optional from -50°C operating temperature range
Applications
- Drive systems
- Robotics
- Mechanical engineering
- Automation mechatronics
- Medical/chemical engineering
- Packaging and printing
- Aerospace
Inilathala: 2019-01-08
| Na-update: 2023-10-13