TE Connectivity AMPMODU MTE Off-the-Shelf Cable Assemblies

TE Connectivity's (TE) AMPMODU MTE Off-the-Shelf Cable Assemblies feature female-to-female and male-to-male assembly options with 3" and 11.8" lengths. This series provides an off-the-shelf solution for prototype builds and testing, resulting in faster time to market. A wide selection of terminations, plating, and mounting options cover wire-to-board and wire-to-wire needs ranging from 32AWG to 20AWG. These MTE assemblies feature a positive latch with polarization to ensure correct mating and prevent unmating in severe shock and vibration environments. The IDC crimp option provides a one-step process to save time and costs, while the interchangeable IDC and crimp-snaps in contacts offer easy repairs, including in the field. Applications for TE AMPMODU MTE Off-the-Shelf Cable Assemblies include industrial automation, robotics, medical devices, automotive controls, computers, and much more.

Features

  • Female-to-female and male-to-male assembly options
  • 3" and 11.8" lengths
  • Wide selection of terminations, plating, and mounting options
  • Covers wire-to-board and wire-to-wire needs ranging from 32AWG to 20AWG
  • Positive latch prevents unmating in severe shock and vibration environments
  • Polarization ensures correct mating
  • IDC crimp option offers a one-step process to save time and costs
  • Interchangeable IDC and crimp-snaps in contacts offer easy repairs
  • Swaged retention tail option holds connector firmly in board prior to soldering

Applications

  • Industrial automation and controls
  • Building and home automation devices
  • Robotics
  • Material handling equipment
  • Instrumentation and test equipment
  • Medical devices
  • Automotive controls and infotainment
  • Consumer devices (appliances, printers, scanners, computers, etc.)

Specifications

  • Electrical
    • 267V voltage rating
    • 3A current rating
    • 600VAC dielectric withstanding voltage
  • Mechanical
    • Durability
      • 30 cycles for tin
      • 75 cycles for 15μ” gold
      • 200 cycles for 30μ” gold
    • -65°C to +105°C temperature rating
    • Board-mount headers are reflow capable up to 260°C
  • Materials
    • Housing
      • High-temperature resin board-mount headers
      • Low-temperature resin wire receptacles and coupling shrouds
      • Copper alloy contact
    • Contact plating
      • Tin
      • 15μ” gold
      • 30μ” gold

Videos

Inilathala: 2021-06-28 | Na-update: 2024-08-14