TE Connectivity Board Mount Reflow Terminal Blocks
TE Connectivity's (TE) Board Mount Reflow Terminal Blocks feature high-temperature-resistant materials with rising clamp technology via screw termination. TE Board Mount Reflow Terminal Blocks are reflow solder capable to +260°C and operate over a -40°C to +105°C temperature range. The small dimensions and reflow capability create ideal opportunities for building automation applications where space savings are key to drive an overall smaller size or to increase electronic content within the existing application space. The series offers easy termination and is aligned to the trend of moving from wave to reflow soldering.Features
- 3.5mm (.138"), 3.81mm (.150"), 5mm (.197") centerlines
- Single-row connectors, 2 to 12 positions
- Reflow solder capable to +260°C
- High temperature polyamide, UL 94V-0 housing
- RoHS and REACH compliant
- UL recognized
Applications
- Building automation
- Heating, ventilation, and air-conditioning (HVAC)
- Lighting
- Elevators
- Building entry and security
Specifications
- 300V operating voltage (UL)
- 7A to 13.5A current rating (UL)
- >1000MΩ (500VDC) insulation resistance
- <15mΩ contact resistance
- -40°C to +105°C operating temperature range
Product Diagram
Inilathala: 2021-08-03
| Na-update: 2022-03-11