TE Connectivity CAMM2 Memory Connectors

TE Connectivity's (TE) Compression Attached Memory Module 2 (CAMM2) Memory Connectors feature a next-generation memory module interface that is part of the Joint Electron Device Engineering Council (JEDEC) JESD318 standard. TE CAMM2 Memory Connectors are designed to replace traditional Small Outline Dual In-Line Memory Modules (SODIMMs) in laptops and compact computing devices. These connectors offer improved performance, enhanced thermal efficiency, and higher memory densities compared to previous-generation memory connectors. Applications include high-performance computing, embedded systems and Internet of Things (IoT) devices, automotive, aerospace and defense, medical devices, telecommunications and networking, AI and robotics, and consumer electronics.

Features

  • Upgrade over previous-generation memory connectors
    • Improved performance
    • Improved thermal efficiency
    • Higher memory densities
  • Available in LGA644 and LGA666 configurations
  • Next-generation memory module interface that is part of the JESD318 standard
  • Replaces the SODIMMs in laptops and compact computing devices

Applications

  • High-performance computing
  • Embedded systems and IoT devices
  • Automotive
  • Aerospace and defense
  • Medical devices
  • Telecommunications and networking
  • AI and robotics
  • Consumer electronics
Inilathala: 2025-12-17 | Na-update: 2025-12-23