TE Connectivity 2195892 Single Band External Antennas

TE Connectivity's 2195892 Single Band External Antennas are 433MHz ISM antennas that are cost-effective products for ISM and low-power external antenna applications. These external chassis mounting antennas work effectively on very small 130mm ground plane lengths, making them quite a versatile choice for 433MHz operations. The 2195892 antennas are available in 2195892-1 (RA) and 2195892-2 (Straight) variants. These antennas feature linear polarization and come with terminal mounting options. The 2195892 antennas are mainly used in 433MHz ISM, low-power devices, hand-held devices, IoT devices, remote control, and monitoring and sensing applications.

Features

  • 433MHz ISM single-band antennas
  • External chassis mounting
  • 10W cw power handling capability
  • 50Ω feed point impedance
  • Best performance on just 130mm ground plane length
  • Linear polarization
  • Terminal mounting
  • SMA female mate connector option
  • -30°C to 75°C operating temperature range
  • RoHS compliant

Specifications

  • 2195892-1 (RA):
    • VSWR <3.1:1
    • 26% average efficiency
    • -2.3dBi peak gain
    • -6dBi average gain
    • 47.3mm x Ø 7.8mm size
    • 5.8g weight
  • 2195892-2 (Straight):
    • VSWR <3:1
    • 38% average efficiency
    • -0.5dBi peak gain
    • -4.3dBi average gain
    • 50mm x Ø 8mm size
    • 4.4g weight

Applications

  • 433MHz ISM
  • Low-power devices
  • Hand-held devices
  • IoT devices
  • Remote control
  • Monitoring and sensing

Dimensions

Mechanical Drawing - TE Connectivity 2195892 Single Band External Antennas
Inilathala: 2025-01-17 | Na-update: 2025-01-21