TE Connectivity 3540 Thick-Film Resistors
TE Connectivity's (TE) 3540 Surface-Mount (SMD) Thick-Film Resistors are high-power devices featuring a 4W at 70°C power rating in a 2817 package. TE's 3540 SMD Thick-Film Resistors are similar to the 3W 3522 series and operate over a -55°C to +155°C operating temperature range. The series provides a 1Ω to 10ΩM resistance range and a 250V maximum working voltage.Features
- Matte tin over nickel barrier terminal finish
- 4W at 70°C power rating
- 1Ω to 10ΩM resistance range
- ±1%, ±5% resistance tolerance
- Closely related to the 3522 series
- Temperature coefficient of resistance (TCR)
- 1Ω to 10Ω ≤ ±200PPM/°C
- 10.1Ω to 10MΩ ≤ ±100PPM/°C
- 250V maximum working voltage
- 500V maximum overload voltage
- 500V dielectric withstanding voltage
- -55°C to +155°C operating temperature range
- 2817 package size
Dimensions
Construction
Inilathala: 2019-09-13
| Na-update: 2025-09-24