TE Connectivity D-2970 Dynamic Series PCB Connectors

TE Connectivity's (TE) D-2970 Dynamic Series PCB Connectors are compact 5mm-pitch wire-to-board PCB connectors with field-installable, time-saving push-in clamp terminations. The push-in clamp and the center-locking lever do not require tooling. This trims mating time by up to 90% compared with connectors using screw-latch locking systems. The center-locking lever also offers audible and tactile mating feedback to ensure safe mating, while a lower insertion force allows users to release the wires safely. An IP20 "finger-safe" housing also prevents unintended operator contact with live components. TE D-2970 Dynamic Series PCB Connectors are offered in configurations with three or four positions. Three angled male headers are available, and all designs of the male header mate with the same female plug for design flexibility.

TE D-2970 series operates at up to 20A and 400V at a typical ambient application temperature of +55°C without further derating. The connector contacts support applications exposed to shock and vibration, making them ideal for industrial machinery, automation and control, and building automation.

Features

  • Compact 5mm pitch wire-to-board PCB connectors with field-installable, time-saving push-in clamp termination
  • Audible and tactile locking latch to ensure safe mating
  • Robust housing
  • Contacts support shock- and vibration-exposed applications
  • Lower insertion force allows users to release wires safely
  • IP20 finger-safe housing that prevents unintended operator contact with live components
  • Push-in clamp and center-locking lever designed to require no tooling
  • Trims mating time by up to 90% compared with connectors using screw-latch locking systems
  • Available with three different angled male headers
  • All male header designs mate with the same female plug for design flexibility
  • 3- or 4-position configurations
  • Up to 20A and 400V operation at +55°C typical ambient application temperature without further derating
  • Fully compliant with UL and IEC regulations
  • Extensively tested at UL and VDE-certified laboratories

Applications

  • Servo and inverter drive power inlets/outlets
  • Industrial micro controls
  • Robot and cobot control units
  • Programmable logic controller (PLC) power inlets/outlets
  • Controls in building automation and household appliances

Videos

Inilathala: 2020-07-14 | Na-update: 2024-10-10